Parametric results for: PI74ALVCH162260K under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
Manufacturer Part Number: pi74alvch162260
Select parts from the table below to compare.
Compare
Compare
PI74ALVCH1622601SVX
Pericom Semiconductor Corporation
Check for Price No No Obsolete 2.5 V 6.7 ns 1 18 YES SSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, 56 compliant EAR99 8542.39.00.01
PI74ALVCH162260V
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.7 ns 1 12 YES SSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS EXCHANGER CMOS 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP56,.4 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601AEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 6.7 ns 1 18 YES TSSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601A
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.7 ns 4.5 ns 1 18 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 12 mA 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601VX
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.7 ns 1 18 YES SSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601V
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.7 ns 4.5 ns 1 18 YES SSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 12 mA 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP56,.4 56 compliant EAR99 8542.39.00.01
PI74ALVCH162260A
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.7 ns 1 12 YES TSSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS EXCHANGER CMOS 3 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601AE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 6.7 ns 1 18 YES TSSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 56 compliant EAR99 8542.39.00.01
PI74ALVCH1622601VE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 6.7 ns 1 18 YES SSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A REGISTERED BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, 56 compliant EAR99 8542.39.00.01
PI74ALVCH162260VX
Pericom Semiconductor Corporation
Check for Price Obsolete 3.3 V 6.7 ns 5 ns 1 12 YES SSOP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS EXCHANGER CMOS ENABLE LOW 24 mA 3 TRUE 40 µA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, 56 unknown EAR99 8542.39.00.01