Filter Your Search
1 - 10 of 24 results
|
PI74ALVCH1622601SVX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 6.7 ns | 1 | 18 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
PI74ALVCH162260V
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.7 ns | 1 | 12 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS EXCHANGER | CMOS | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI74ALVCH1622601AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.7 ns | 1 | 18 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74ALVCH1622601A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.7 ns | 4.5 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PI74ALVCH1622601VX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.7 ns | 1 | 18 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI74ALVCH1622601V
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.7 ns | 4.5 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI74ALVCH162260A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6.7 ns | 1 | 12 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS EXCHANGER | CMOS | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI74ALVCH1622601AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.7 ns | 1 | 18 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74ALVCH1622601VE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.7 ns | 1 | 18 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74ALVCH162260VX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 6.7 ns | 5 ns | 1 | 12 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS EXCHANGER | CMOS | ENABLE LOW | 24 mA | 3 | TRUE | 40 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 |