Filter Your Search
1 - 2 of 2 results
|
PI6C919BW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 24 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 20 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI6C919BWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 24 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | 0.150 INCH, 1.27 MM PITCH, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |