Filter Your Search
1 - 2 of 2 results
|
PI6C2409-1HWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 9.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6C2409-1HWEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 6C | CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 9.9 mm | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |