Filter Your Search
1 - 2 of 2 results
|
PI6C2405A-1HWIEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 300 ps | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 5 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6C2405A-1HWIEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 300 ps | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 5 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |