Filter Your Search
1 - 10 of 16 results
|
PI6C22405WEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI6C22405LEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI6C22405LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI6C22405LIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI6C22405-1HWE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI6C22405WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI6C22405-1HLIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI6C22405-1HLE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI6C22405-1HWIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | SOP | 6C | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI6C22405-1HLEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 6C | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3 V POWER SUPPLY | 220 MHz | STANDARD | 12 mA | 4 | 90 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |