Filter Your Search
1 - 2 of 2 results
|
PI6C105HX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 14.3182 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PI6C105H
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 14.3182 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 170 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | unknown | EAR99 | 8542.39.00.01 |