Filter Your Search
1 - 4 of 4 results
|
PI5V332QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 4 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PI5V332QE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 4 | 38 dB | SEPARATE OUTPUT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI5V332QX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 4 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI5V332Q
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 4 | 38 dB | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |