Filter Your Search
1 - 2 of 2 results
|
PI5C3308TE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI5C3308T
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 250 ps | 2 | 1 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |