Parametric results for: PI5C32161CAE under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi5c32161cae
Select parts from the table below to compare.
Compare
Compare
PI5C32161CAE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V 1 16 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 3 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01
PI5C32161CAEX
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 5 V 1 16 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 3 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01