Filter Your Search
1 - 2 of 2 results
|
PI5C16212VE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 12 | YES | SSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI5C16212VEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 2 | 12 | YES | SSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE BUS SWITCH | 4 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 |