Parametric results for: PI5A4599ACX under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pi5a4599acx
Select parts from the table below to compare.
Compare
Compare
PI5A4599ACX
Pericom Semiconductor Corporation
Check for Price No Obsolete 2.5 V YES 22 Ω 300 mΩ 30 ns 20 ns SPDT CMOS 1 1 76 dB 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G6 Not Qualified e0 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm PERICOM SEMICONDUCTOR CORP SOIC TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01