Filter Your Search
1 - 1 of 1 results
|
PI5A127WX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | IT CAN ALSO OPERATE WITH 5 V +/-10% SUPPLY | NC | 1 | 2 | 43 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.885 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |