Filter Your Search
1 - 1 of 1 results
|
PI5A127UEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 40 ns | 20 ns | SPST | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | NC | 1 | 2 | 43 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |