Filter Your Search
1 - 1 of 1 results
|
PI5A126UX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | CMOS | ALSO OPERATES AT 3.3 +/-10% SUPPLY | NO | 1 | 2 | 43 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |