Filter Your Search
1 - 2 of 2 results
|
PI5A121CEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 40 ns | 20 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | NO | 1 | 1 | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | TSSOT | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI5A121CE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |