Filter Your Search
1 - 10 of 12 results
|
PI4ULS3V16AX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | TSSOP | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI4ULS3V16MNLEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | VFBGA | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 2 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-XBGA-B45 | Not Qualified | e1 | 85 °C | -40 °C | 45 | UNSPECIFIED | BGA45,5X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 3 mm | 6 mm | PERICOM SEMICONDUCTOR CORP | BGA | VFBGA, BGA45,5X11,20 | 45 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI4ULS3V16ZFEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | HVQCCN | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 11 mm | DIODES INC | HVQCCN, LCC56,.19X.43,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
PI4ULS3V16NLE
Diodes Incorporated
|
Check for Price | Yes | Active | 1.5 V | 7 ns | 2 | 8 | YES | FBGA | 3-STATE | 4ULS | BUS TRANSCEIVER | 2 | TRUE | 3.6 V | 1.1 V | INDUSTRIAL | R-PBGA-B45 | Not Qualified | e1 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3 mm | 6 mm | DIODES INC | FBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
PI4ULS3V16A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | TSSOP | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI4ULS3V16NLE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 7 ns | 2 | 8 | YES | FBGA | 3-STATE | 4ULS | BUS TRANSCEIVER | 2 | TRUE | 3.6 V | 1.1 V | INDUSTRIAL | R-PBGA-B45 | Not Qualified | e1 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 3 mm | 6 mm | PERICOM SEMICONDUCTOR CORP | BGA | FBGA, | 45 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PI4ULS3V16AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | TSSOP | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI4ULS3V16ZFE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | HVQCCN | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 11 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC56,.19X.43,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI4ULS3V16ZFEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | HVQCCN | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | LEVEL SHIFTER WITH AUTOMATIC DIRECTION CONTROL | COMMON CONTROL | 100 µA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 11 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC56,.19X.43,20 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI4ULS3V16MNLE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 8 | YES | VFBGA | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 2 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-XBGA-B45 | Not Qualified | e1 | 85 °C | -40 °C | 45 | UNSPECIFIED | BGA45,5X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 3 mm | 6 mm | PERICOM SEMICONDUCTOR CORP | BGA | VFBGA, BGA45,5X11,20 | 45 | compliant | EAR99 | 8542.39.00.01 |