Filter Your Search
1 - 4 of 4 results
|
PI49FCT805BTPE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI49FCT805BTP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 5 ns | 5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 64 mA | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI49FCT805BTP
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 5 ns | 5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 64 mA | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | DIODES INC | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI49FCT805BTPE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1NS | SCHMITT TRIGGER | 5 | 400 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | DIODES INC | DIP, | compliant | EAR99 | 8542.39.00.01 |