Filter Your Search
1 - 2 of 2 results
|
PI3VDP411LSZDE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3VDP411LSZDEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 |