Filter Your Search
1 - 4 of 4 results
|
PI3V314B
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 8 Ω | 9 ns | 9 ns | 120 mA | VIDEO MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 1.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 9.9 mm | 1.727 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP40,.25,20 | 40 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3V314BE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 8 Ω | 9 ns | 9 ns | 120 mA | VIDEO MULTIPLEXER | CMOS | 4 | 3 | 60 dB | 1.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 9.9 mm | 1.727 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP40,.25,20 | 40 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3V314BEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 14 Ω | 120 mA | SINGLE-ENDED MULTIPLEXER | 4 | 3 | 1.6 mA | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP40,.25,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PI3V314BX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 14 Ω | 120 mA | SINGLE-ENDED MULTIPLEXER | 4 | 3 | 1.6 mA | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP40,.25,20 | unknown | EAR99 | 8542.39.00.01 |