Filter Your Search
1 - 1 of 1 results
|
PI3USB102JXUCEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 1 | YES | VQCCN | DIFFERENTIAL MULTIPLEXER | 1 | 5.5 V | 3 V | R-PQCC-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 1.3 mm | 1.6 mm | DIODES INC | compliant | Diodes Incorporated | NO | 28 dB | 900 mΩ | 5 Ω | SEPARATE OUTPUT | 2 µA | 11 ns | 50 ns | BREAK-BEFORE-MAKE |