Filter Your Search
1 - 1 of 1 results
![]() |
PI3CH3384QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 300 ps | 2 | 10 | 1 | YES | SSOP | 3CH | MULTIPLEXER | IT CAN OPERATE 3.3 V ALSO | TRUE | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.24 | 24 | compliant | EAR99 | 8542.39.00.01 |