Filter Your Search
1 - 4 of 4 results
|
PI3B4010NE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4 | 10 | YES | TFBGA | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 5 | TRUE | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 70 °C | 64 | PLASTIC/EPOXY | BGA64,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | PERICOM SEMICONDUCTOR CORP | BGA | TFBGA, | 64 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3B4010NC
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 4 | 10 | YES | TFBGA | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 5 | TRUE | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | BGA64,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.1 mm | 7 mm | 7 mm | PERICOM SEMICONDUCTOR CORP | BGA | TFBGA, BGA64,11X11,20 | 64 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI3B4010N
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4 | 10 | YES | TFBGA | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 5 | TRUE | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B64 | Not Qualified | e0 | 3 | 70 °C | 64 | PLASTIC/EPOXY | BGA64,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | PERICOM SEMICONDUCTOR CORP | BGA | TFBGA, BGA64,11X11,20 | 64 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3B4010NCE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4 | 10 | YES | TFBGA | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 5 | TRUE | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 70 °C | 64 | PLASTIC/EPOXY | BGA64,11X11,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1 mm | 7 mm | 7 mm | PERICOM SEMICONDUCTOR CORP | BGA | TFBGA, | 64 | compliant | EAR99 | 8542.39.00.01 |