Filter Your Search
1 - 6 of 6 results
|
PI3A4626CTEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 1 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 1 | 3.6 V | 2.25 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI3A4626CTX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 1 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 1 | 3.6 V | 2.25 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI3A4626CZCEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 1 Ω | 50 ns | 50 ns | SPST | CMOS | 1 | 1 | 3.6 V | 2.25 V | INDUSTRIAL | R-XDSO-N6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | UNSPECIFIED | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.3 mm | 800 µm | 2 mm | PERICOM SEMICONDUCTOR CORP | DFN | VSON, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI3A4626TEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 400 mΩ | 50 mΩ | 15 ns | 15 ns | SPST | CMOS | NO | 1 | 1 | 3.6 V | 1.5 V | BREAK-BEFORE-MAKE | R-PDSO-G5 | Not Qualified | e3 | 1 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI3A4626ZCEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 400 mΩ | 50 mΩ | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 3.6 V | 1.5 V | BREAK-BEFORE-MAKE | R-XDSO-N6 | Not Qualified | e3 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.3 mm | 800 µm | 2 mm | PERICOM SEMICONDUCTOR CORP | DFN | HVSON, SOLCC6,.08,25 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI3A4626TX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 400 mΩ | 50 mΩ | 15 ns | 10 ns | SPST | CMOS | NO | 1 | 1 | 3.6 V | 1.5 V | BREAK-BEFORE-MAKE | R-PDSO-G5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |