Filter Your Search
1 - 1 of 1 results
|
PI3A3159TEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 600 mΩ | 70 mΩ | 50 ns | 25 ns | SPDT | CMOS | 1 | 1 | 3.6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | SOIC | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |