Parametric results for: PI32B20P00F00Z1 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pi32b20p00f00z1
Select parts from the table below to compare.
Compare
Compare
PI32B20P00F00Z1
Amphenol FCi
Check for Price Obsolete 32 2 2.54 mm 2 20 mΩ 1.5 A MALE 400 Cycles BOARD POLYETHYLENE AU ON CU RIGHT ANGLE BOARD EURO CONNECTOR 1550VAC V NO .9452 N 10 MΩ .1946 N YES NO e0 NO UL, CSA 94V-0 -55 °C 125 °C PLUG TIN LEAD (100) OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO A,B ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 16u inch SOLDER 0.333 inch 0.595 inch 2.126 inch 0.108 inch FCI compliant