Filter Your Search
1 - 1 of 1 results
|
PI29FCT520BTP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |