Filter Your Search
1 - 10 of 16 results
|
PI3740-00-LGIZ
Vicor Corporation
|
$13.1347 | Yes | Yes | Active | 24 V | 12 V | 60 V | 8 V | 10 V | 50 V | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | INDUSTRIAL | R-XBGA-N108 | 3 | 115 °C | -40 °C | 245 | 20 | 108 | UNSPECIFIED | LGA | LGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-108 | compliant | EAR99 | 8542.39.00.01 | 2017-06-16 | VICOR | |||||||
|
PI3740-00-BGIZ
Vicor Corporation
|
$14.5823 | Yes | Obsolete | 24 V | 12 V | 60 V | 8 V | 10 V | 50 V | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | INDUSTRIAL | R-PBGA-B108 | 115 °C | -40 °C | 108 | PLASTIC/EPOXY | BGA | BGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 10.5 mm | 14.5 mm | 3.14 mm | VICOR CORP | BGA-108 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
PI3741-00-LGIZ
Vicor Corporation
|
$16.9072 | Yes | Active | 60 V | 21 V | 21 V | 36 V | 1 | YES | YES | BUCK-BOOST | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XBGA-N | 3 | 115 °C | -40 °C | 245 | 20 | UNSPECIFIED | LGA | RECTANGULAR | GRID ARRAY | YES | NO LEAD | BOTTOM | VICOR CORP | LGA | compliant | EAR99 | 8542.39.00.01 | 2016-09-15 | VICOR | ||||||||||||||||
|
PI3741-01-LGIZ
Vicor Corporation
|
$16.9072 | Yes | Active | 48 V | 48 V | 60 V | 21 V | 36 V | 54 V | 1 | YES | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XBGA-N108 | 3 | 115 °C | -40 °C | 245 | 20 | 108 | UNSPECIFIED | LGA | LGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-108 | compliant | EAR99 | 8542.39.00.01 | 2016-09-15 | VICOR | |||||||
|
PI3749-00-LGIZ
Vicor Corporation
|
$16.9072 | Yes | Obsolete | 24 V | 24 V | 34 V | 16 V | 12 V | 29 V | 1 | YES | YES | BUCK-BOOST | 800 kHz | Vin = 24 to 34V output is 12 to 34V. | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XBGA-N108 | 3 | 115 °C | -40 °C | 245 | 108 | UNSPECIFIED | LGA | LGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-108 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||||||||
|
PI3749-20-LGIZ
Vicor Corporation
|
$17.9374 | Yes | Obsolete | 24 V | 24 V | 34 V | 16 V | 12 V | 29 V | 1 | YES | YES | BUCK-BOOST | 800 kHz | Vin = 24 to 34V output is 12 to 34V. | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XBGA-N108 | 3 | 115 °C | -40 °C | 245 | 108 | UNSPECIFIED | LGA | LGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-108 | compliant | EAR99 | 8542.39.00.01 | VICOR | ||||||||
|
PI3755-01-LGIZ
Vicor Corporation
|
Check for Price | Obsolete | 54 V | 44 V | 60 V | 38 V | 28 V | 54 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 124.2 W | S-XXMA-B71 | 71 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BUTT | 1 mm | UNSPECIFIED | 10 mm | 10 mm | 2.63 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
PI3740-00-BGMZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 60 V | 8 V | 10 V | 50 V | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | OTHER | R-PBGA-B108 | 115 °C | -55 °C | 108 | PLASTIC/EPOXY | BGA | BGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 10.5 mm | 14.5 mm | 3.14 mm | VICOR CORP | BGA-108 | unknown | EAR99 | 8542.39.00.01 | VICOR | ||||||||||||
|
PI3740-00-LGMZ
Vicor Corporation
|
Check for Price | Yes | Active | VICOR CORP | compliant | VICOR | ||||||||||||||||||||||||||||||||||||||||||||
|
PI3751-02-LGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | VICOR CORP | compliant | VICOR |