Filter Your Search
1 - 5 of 5 results
|
PHX2N50E
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 1.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHX2N50E127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 1.4 A | 5 Ω | FAST SWITCHING | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | |||||||||||
|
PHX2N50
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 2.1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHX2N50E
NXP Semiconductors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 1.4 A | 5 Ω | FAST SWITCHING | 82 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | 8 A | SWITCHING | SILICON | 105 ns | 80 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.29.00.95 | ||||
|
PHX2N50
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.1 A | 3 Ω | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.4 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 |