Filter Your Search
1 - 1 of 1 results
|
PHVP15BRD-27MFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 27 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 5.08 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |