Filter Your Search
1 - 1 of 1 results
|
PHT1206Y6120DGPB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 612 Ω | 0.5 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 200 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |