Filter Your Search
1 - 2 of 2 results
|
PHT1206Y1781BGT
Vishay Intertechnologies
|
$9.2532 | Yes | Active | 1.78 kΩ | 0.1 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | |||||
|
PHT1206Y1781BGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.78 kΩ | 0.1 % | 33 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |