Filter Your Search
1 - 2 of 2 results
|
PHT11N06LT,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | 4 | SOT223 | unknown | EAR99 | 8541.29.00.95 | ||||
|
PHT11N06LT,135
Nexperia
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | 8541.29.00.95 | 2017-02-01 | Nexperia |