Filter Your Search
1 - 10 of 11 results
|
PHT11N06LTT/R
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 2017-02-01 | |||||||||||||||
|
PHT11N06LTT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 4.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PHT11N06LT115
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | |||||||||||||||||
|
PHT11N06LT
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 4.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PHT11N06LT
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SOT-223, 4 PIN | unknown | EAR99 | SOT-223 | 4 | 8541.29.00.95 | ||||||
|
PHT11N06LT,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SC-73 | 4 | 8541.29.00.95 | SOT223 | |||||
|
PHT11N06LT/T3
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G4 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 2017-02-01 | ||||||||||||||||||
|
PHT11N06LT/T3
NXP Semiconductors
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
PHT11N06LTT/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 19 A | SWITCHING | SILICON | 210 ns | 125 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-73, 4 PIN | compliant | EAR99 | SC-73 | 4 | 8541.29.00.95 | |||||
|
PHT11N06LT
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 4.9 A | 40 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 2017-02-01 |