Filter Your Search
1 - 1 of 1 results
|
PHT0603H3122DGW
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 31.2 kΩ | 0.5 % | 37.5 mW | 0603 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 75 V | e4 | 230 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |