Parametric results for: PHT-150-03-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pht15003ls
Select parts from the table below to compare.
Compare
Compare
PHT-150-03-L-S
Samtec Inc
Check for Price Yes Yes Active 50 1 2.54 mm 1 15 mΩ 4.8 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 1013VAC V NO 10 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch PRESS FIT 0.098 inch 0.3 inch 5 inch 0.122 inch SAMTEC INC ROHS COMPLIANT compliant