Parametric results for: PHT-123-03-L-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pht12303ls
Select parts from the table below to compare.
Compare
Compare
PHT-123-03-L-S
Samtec Inc
Check for Price Yes Yes Active 23 1 2.54 mm 1 15 mΩ 4.8 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 1013VAC V NO 10 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch PRESS FIT 0.098 inch 0.3 inch 2.3 inch 0.122 inch SAMTEC INC ROHS COMPLIANT compliant