Filter Your Search
1 - 1 of 1 results
|
PHT-114-02-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT | 0.198 inch | 0.2 inch | 1.4 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant |