Filter Your Search
1 - 2 of 2 results
|
PHT-103-02-S-S
Samtec Inc
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 15 mΩ | 4.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.098 inch | 0.2 inch | 0.3 inch | 0.122 inch | SAMTEC INC | compliant | |||||
|
PHT-103-02-S-S-002
Samtec Inc
|
Check for Price | Active | 2 | 2 | 1 | 4.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLAR PIN POSITION | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.098 inch | 0.2 inch | 0.3 inch | 0.222 inch | SAMTEC INC | unknown |