Filter Your Search
1 - 2 of 2 results
|
PHR2010Z215RWG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 Ω | 0.05 % | 500 mW | 2110 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | WRAPAROUND | 635 µm | 5.335 mm | 2.605 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PHR2010Z215RWG079
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 Ω | 0.05 % | 500 mW | 2110 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | WRAPAROUND | 635 µm | 5.335 mm | 2.605 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |