Filter Your Search
1 - 2 of 2 results
|
PHR2010Z1382WG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13.8 kΩ | 0.05 % | 500 mW | 2110 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | WRAPAROUND | 635 µm | 5.335 mm | 2.605 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
PHR2010Z1382WGTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13.8 kΩ | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e4 | ESCC4001/023 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Gold (Au) | WRAPAROUND | 1.02 mm | 5.72 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP |