Filter Your Search
1 - 1 of 1 results
|
PHR2010C1104PGTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 MΩ | 0.02 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e4 | ESCC4001/023 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Gold (Au) | WRAPAROUND | 1.02 mm | 5.72 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |