Filter Your Search
1 - 1 of 1 results
|
PHR0402Y2611WGTB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.61 kΩ | 0.05 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 30 V | e4 | ESCC4001/023 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Gold (Au) | WRAPAROUND | 1.02 mm | 1.64 mm | 860 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |