Filter Your Search
1 - 1 of 1 results
|
PHR0402Y1402BBPB
Vishay Intertechnologies
|
Check for Price | No | Active | 14 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 30 V | e0 | ESCC4001/023 | 155 °C | -65 °C | Rectangular | 2 | TR, Paper | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 1.64 mm | 860 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |