Parametric results for: PHR0402E3790PBTC under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: phr0402e3790pbtc
Select parts from the table below to compare.
Compare
Compare
PHR0402E3790PBTC
Vishay Intertechnologies
Check for Price No Active 379 Ω 0.02 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 30 V e0 ESCC4001/023 155 °C -65 °C Rectangular 2 TR, Plastic Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.02 mm 1.64 mm 860 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30