Filter Your Search
1 - 10 of 22 results
|
PHP250
Microchip Technology Inc
|
$408.5288 | No | Active | NO | AVALANCHE | R-MUFM-X2 | e0 | Not Qualified | 150 °C | -65 °C | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, CASE-11, 2 PIN | compliant | 418 V | 418 V | ISOLATED | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | BIDIRECTIONAL | 7.5 W | 354 V | 250 µA | ||||||||||||||||||||||||||
|
PHP250
Sensitron Semiconductors
|
Check for Price | No | No | Active | NO | AVALANCHE | R-PXFM-X2 | e0 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UNSPECIFIED | SENSITRON SEMICONDUCTOR | PLASTIC PACKAGE-2 | compliant | 418 V | 418 V | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | UNIDIRECTIONAL | 7.5 W | 354 V | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
PHP-250+
Mini-Circuits
|
Check for Price | Yes | Active | 1.3 | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 205 MHz | 20 dB | 150 MHz | 500 mW | HIGH PASS FILTER | 3 dB | 100 °C | -55 °C | 8 | 10.16 mm | 20.32 mm | 10.16 mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
PHP-25+
Mini-Circuits
|
Check for Price | Yes | Active | 1.7 | 50 OHM Ω | 50 OHM | THROUGH HOLE MOUNT | 25 MHz | 20 dB | 19 MHz | 13 MHz | 500 mW | HIGH PASS FILTER | 40 dB | 3 dB | 100 °C | -55 °C | 8 | 10.16 mm | 20.32 mm | 10.16 mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
PHP250H1
ProTek Devices
|
Check for Price | No | No | Active | NO | AVALANCHE | R-LXSS-X2 | e0 | Not Qualified | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | 2 | GLASS | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | PROTEK DEVICES | HERMETIC SEALED, GLASS, PHP, 2 PIN | compliant | 418 V | 418 V | ISOLATED | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | UNIDIRECTIONAL | 7.5 W | 354 V | 250 µA | 2 | EAR99 | 8541.10.00.50 | MIL-19500 | ||||||||||||||||||
|
PHP250H3
ProTek Devices
|
Check for Price | No | No | Active | NO | AVALANCHE | R-LXSS-X2 | e0 | Not Qualified | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | 2 | GLASS | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | PROTEK DEVICES | R-LXSS-X2 | compliant | 418 V | 418 V | ISOLATED | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | UNIDIRECTIONAL | 7.5 W | 354 V | 250 µA | 2 | EAR99 | 8541.10.00.50 | MIL-19500 | ||||||||||||||||||
|
PHP250H1
Semtech Corporation
|
Check for Price | Obsolete | NO | AVALANCHE | R-CUPM-X2 | Not Qualified | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | POST/STUD MOUNT | UNSPECIFIED | UPPER | SEMTECH CORP | unknown | ISOLATED | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | BIDIRECTIONAL | 7.5 W | 250 µA | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
PHP250H2
Microsemi Corporation
|
Check for Price | No | No | Transferred | NO | AVALANCHE | R-MUFM-X2 | e0 | Not Qualified | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, METAL, CASE-11, 2 PIN | unknown | 418 V | 418 V | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | BIDIRECTIONAL | 7.5 W | 354 V | 2 | EAR99 | 8541.10.00.50 | CASE HERMETIC SEALED | |||||||||||||||||||||||||
|
PHP250
Littelfuse Inc
|
Check for Price | Obsolete | NO | SEMITRON | unknown | 418 V | 652 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 354 V | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PHP250H1
Microchip Technology Inc
|
Check for Price | No | Active | NO | AVALANCHE | R-MUFM-X2 | e0 | Not Qualified | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL, CASE-11, 2 PIN | compliant | 418 V | 418 V | 652 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 15 kW | 1 | BIDIRECTIONAL | 7.5 W | 354 V |