Parametric results for: PHP120H1 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: php120h1
Select parts from the table below to compare.
Compare
Compare
PHP120H1
Microsemi Corporation
Check for Price No No Transferred 319 V 7.5 W 200 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 15 kW Not Qualified R-MUFM-X2 e0 2 METAL RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER MICROSEMI CORP HERMETIC SEALED, METAL, CASE-11, 2 PIN 2 CASE HERMETIC SEALED unknown EAR99 8541.10.00.50
PHP120H1
Microchip Technology Inc
Check for Price No Active 319 V 7.5 W 200 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 15 kW Not Qualified R-MUFM-X2 e0 2 METAL RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL, CASE-11, 2 PIN compliant
PHP120H1
Semtech Corporation
Check for Price Obsolete 319 V 250 µA 7.5 W SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 15 kW Not Qualified R-CUPM-X2 150 °C -65 °C ISOLATED 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR POST/STUD MOUNT UNSPECIFIED UPPER SEMTECH CORP unknown EAR99 8541.10.00.50
PHP120H1
ProTek Devices
Check for Price No No Active 319 V 250 µA 7.5 W 200 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 15 kW Not Qualified R-LXSS-X2 e0 MIL-19500 1 150 °C -65 °C 245 NOT SPECIFIED ISOLATED 2 GLASS RECTANGULAR SPECIAL SHAPE Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED PROTEK DEVICES HERMETIC SEALED, GLASS, PHP, 2 PIN 2 compliant EAR99 8541.10.00.50