Parametric results for: PHJ-8P2C-4S-MG-4 under Telecom and Datacom Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: phj8p2c4smg4
Select parts from the table below to compare.
Compare
Compare
PHJ-8P2C-4S-MG-4
Power Dynamics Inc
Check for Price Yes Yes Obsolete 2 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE METAL GOLD (30) OVER NICKEL (50) STRAIGHT TELECOM AND DATACOM CONNECTOR SHIELDED 1000VAC V NO 500 MΩ 4 e3 CSA, UL 94V-0 SPLIT BOARD LOCK RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR TELCOM, MODULAR NO GRAY NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.63 inch 0.63 inch 1.976 inch 0.138 inch POWER DYNAMICS INC compliant EAR99 8536.69.40.30