Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
PHJ-6P6C-6S-LY-1
Power Dynamics Inc
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Number of Ports |
Polarization Key
|
Withdrawl Force-Min
|
Reference Standard
|
UL Flammability Code
|
Board Mounting Option
|
Body/Shell Style
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Empty Shell
|
Insulator Color
|
Mixed Contacts
|
Mounting Option 1
|
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 6 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | YELLOW | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |
|
PHJ-6P6C-6S-LY-1
Power Dynamics Inc
|
Check for Price Buy | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 6 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | YELLOW | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |