Filter Your Search
1 - 10 of 42 results
|
PHJ-4P2C-12S-L-2
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LB-4
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LG
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 6u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-L-5
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LN-3
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | GREEN | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 20u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LW-2
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | WHITE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LY
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | YELLOW | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 6u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-L-4
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-LG-4
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-4P2C-12S-L-1
Power Dynamics Inc
|
Check for Price | Obsolete | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 12 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |